CPH Trackers 655390028679 GPS Tracker Pro Vehicle tracker Black 1 pc

MPN
0655390028679
Brand
CPH Trackers
EAN-13
0655390028679
Order Code
18-7692
View Full Product Range (3)

Discontinued


CPH Trackers 0655390028679 GPS Tracker Pro, is a robust vehicle tracker designed for precision and reliability. This device, finished in black, provides accurate geographical positioning and monitoring capabilities, essential for fleet management and individual vehicle tracking applications. Equipped with state-of-the-art global positioning technology, it allows for real-time tracking and efficient route planning, which is crucial for logistics operations and security services. By utilising advanced sensors, it enhances vehicular security by monitoring unauthorised movement and providing alerts in case of deviation from predefined parameters. With its compact design and single-piece construction, the GPS Tracker Pro ensures seamless integration into various vehicle types while adhering to stringent performance criteria.
Type GPS tracker
Colour Black
Depth 23mm
Dimensions (W x H x D) 64 x 64 x 23 mm
Height 64mm
Product Type GPS tracker
Weight 88g
Width 64mm

Trustpilot