CP40S Heavy-Duty Rustproof Marine Combi Padlock 38mm

Squire Brand: Squire

The Squire CPS Heavy-Duty Rustproof Marine Combi Padlock has a hardened stainless steel, rust-proof shackle with a tough die cast alloy lock body. The padlock is highly resistant to corrosion, offering excellent protection from the elements. The dual compound body cover provides comfortable handling.

It has 4 combination wheels spaced comfortably apart, easy to use and cannot be accidentally re-coded. You can choose your own code, with a possibility of over 10,000 combinations to choose from.

It is suitable for the following: Boats, Sheds, Lockers, Tool boxes and Storage areas.

CRIMESTOPPERS endorsed.

Squire CP40S Heavy-Duty Rustproof Marine Combi Padlock

Body Width: 38.0mm.
Body Thickness: 22.0mm.
Shackle Diameter: 6mm.
Vertical Shackle Clearance: 19.0mm.
Horizontal Shackle Clearance: 17.0mm.

Description Image Product Buy Pricing (Ex VAT) Type
Squire CP40S Heavy-Duty Rustproof Marine Combi Padlock 38mm
Squire CP40S Heavy-Duty Rustproof Marine Combi Padlock 38mm
Standard range
Order code: 97-1870
MPN: CP40S

Despatched within 2 working days - 100 in stock
1+ £13.97
Price per unit Ex VAT
Padlock
Squire CP50S Heavy-Duty Rustproof Marine Combi Padlock 50mm
Squire CP50S Heavy-Duty Rustproof Marine Combi Padlock 50mm
Standard range
Order code: 97-1871
MPN: CP50S

Despatched within 2 working days - 15 in stock
1+ £24.11
Price per unit Ex VAT
Padlock

Trustpilot