Counttec SDM72DR Meter 3-Phase Digital 80A MID Top Hat Rail LCD Display

MPN
SDM72DR
Brand
Counttec
EAN-13
4026576035303
Order Code
08-8378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £78.71 £69.01
10+ £66.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Counttec SDM72DR electricity meter is a 3-phase digital device specifically designed for accurately measuring energy consumption up to 80 A. This MID-approved energy meter ensures compliance with stringent European standards. It is ideal for both residential and commercial applications requiring precise energy monitoring.
Type Electricity meter (3-phase)
Accuracy Class Class 1
Connector cross-section (max.) 25mm²
Current load 80A
Dim (L x W x H) 66 x 72 x 100 mm
Frequency 45-66Hz
Height 100mm
IP Rating IP20
Length 66mm
Maximum Temperature +55°C
MID-approved Yes
Min. temperature -25°C
Mounting Type DIN rail
Nominal Current 10A
Operating Voltage 400V AC
Special feature Reverse lock
Width 72mm

Reviews

Be the first to submit a review

Trustpilot