Counttec SDM72DM Electricity Meter 3-Phase Digital MID LCD Display 80A

MPN
SDM72DM
Brand
Counttec
EAN-13
4026576031008
Order Code
08-8377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £127.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Counttec's SDM72DM electricity meter is a 3-phase digital device with an 80 A capacity. This MID-approved energy meter is suitable for accurate measurement in commercial and industrial settings. It is commonly used for monitoring and managing energy consumption in multi-phase electrical systems.
Type Electricity meter (3-phase)
Accuracy Class Class 1
Current load 80A
Dim (L x W x H) 66 x 72 x 100 mm
Frequency 45-66Hz
Height 100mm
Length 66mm
MID-approved Yes
Operating Voltage 400V AC
Width 72mm

Reviews

Be the first to submit a review

Trustpilot