Christmas Opening Hours and Delivery Dates here

Cotek DN 40-24 DIN Rail Power Supply 24VDC 1.7A 40W 1-Phase

Order Code:

59-1923

Brand: Cotek MPN: DN 40-24 EAN-13: 4016138623222

Discontinued


This 24V power supply from Cotek's DN-40 Series measures just 40mm wide and 90mm in height, yet offers 40W and has been designed to save space on a DIN rail. Offering a true DC OK signal output, the miniature power supply has been manufactured to an excellent standard with high efficiency, high reliability and long life, while equipped with short circuit, overload, over voltage and brown-out protection.

Other featues include the MTBF of 947,200 hours, LED DC OK indicator and 105°C electrolytic capacitor. Complete with a manufacturer's 3-year warranty.


  • Power: 40W
  • High operation temperature up to 70°C
  • Withstands 2G vibration test
  • International use due to wide-range input
  • Universal input voltage: 100-240V AC, 124-370V DC (single phase)
  • Output voltage: 24V DC
  • Output current: 1.7A
  • Screw terminals
  • Weight: 280g
  • 40 x 90mm (W x H)
  • Manufacturer part DN 40-24

Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.

Trustpilot