Coroplast 2181 PVC Tape White 10m x 50mm Fire-Resistant Adhesive

Image Representative of Range

Coroplast 2181 PVC Tape White 10m x 50mm Fire-Resistant Adhesive

MPN
2181
Brand
Coroplast
EAN-13
4016138352146
Order Code
11-6516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The Coroplast 2181 PVC tape is a 10 m by 50 mm white adhesive tape ideal for insulation purposes. Manufactured by Coroplast, its PVC material ensures strong adhesion and durability. It is typically used for electrical insulation and general-purpose sealing and binding tasks.
Type PVC Tape
Width 50mm
Length 10m
Colour White
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 10 m x 50 mm
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot