Coroplast 16781 Corotex 800 Textile Adhesive Tape 19mm x 10m - Black

MPN
16781
Brand
Coroplast
EAN-13
4016138214543
Order Code
61-5805
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 1,217 despatched in 4 working days

Use this fabric adhesive tape from Coroplast for installation and repair work during the laying or identification of cables.


  • Good adhesion even on rough surfaces
  • Good chemical resistance
  • Resistant to extremes of temperature both hot and cold
  • Easy to tear by hand
  • Length 10m
  • Width 19mm
  • Thickness 0.28mm
  • Colour: black
  • Manufacturer's part 16781
Type Fabric tape
Width 19mm
Length 10m
Colour Black
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot