Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Cordless Impact Wrench 19.2v Super Torque 300lb.ft

Order Code:  

89-4395

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CP3003 Copy to clipboard EAN-13: 5024209792288
 Report an error

Discontinued

One of the most powerful cordless impact wrenches on the market. Produces torque in excess of 407Nm(300lb.ft) - enough to remove wheel nuts. Forward and reverse controls integrated into housing for ease of use. Suitable for workshop, bodyshop and tyre shop applications. Features replaceable motor brushes and includes 19.2Volt 2Ah Ni-Cad battery pack and charger.� Compact and powerful motor.� Electric brake reduces overrun for safer operation.� 19.2Volt rechargeable battery.� 1 Hour charger with BS approved 3-pin safety plug
  • One of the most powerful cordless impact wrenches on the market.
  • Compact and powerful motor with replaceable brushes for long life.
  • Forward and reverse controls integrated into housing for ease of use.
  • Produces torque in excess of 407Nm(300lb.ft) - enough to remove wheel nuts.
  • Electric brake reduces overrun for safer operation.
  • 19.2Volt 2Ah Ni-Cad rechargeable battery.
  • 1hr Charger with BS approved 3-pin safety plug.
  • Model No. CP3003

Reviews


Be the first to submit a review