CordialCFS0,6WW CFS Jack Cinch Cable 3.5mm Black Flexible 0.60m

MPN
CFS 0,6 WW
Brand
Cordial
EAN-13
4250197610452
Order Code
16-1047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 267 in stock

Cordial CFS 0,6 WW is a high-quality audio and video cable assembly designed for robust and reliable connections in both professional and home audio systems. With a length of 0.60 metres, this black, flexible cinch cable features a 3.5 mm jack, making it suitable for various audio transmission tasks, including stereo and mono connections. Engineered for optimal signal fidelity, it efficiently transmits sound without the loss of clarity, ensuring excellent audio performance. It is commonly utilised in settings such as connecting portable music players, mobile devices, and other audio equipment to speakers or amplifiers, where dependable connectivity is essential. This product is identified by the UPC 04250197610452, ensuring precision in sourcing and compatibility in specialised audio and video applications.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.6m
Colour Black
Type Cinch Cable
Cable features Flexible
Cable Use Cinch
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot