Cordial CXM 5 FM-SNOW XLR Cable White 5.00 m 1x XLR socket to 1x XLR plug

Cordial CXM 5 FM-SNOW XLR Cable White 5.00 m 1x XLR socket to 1x XLR plug

Order Code:

16-1075

Brand: Cordial MPN: CXM 5 FM-SNOW EAN-13: 4250197636155

Discontinued


Cordial CXM 5 FM-SNOW is an XLR cable featuring one XLR socket and one XLR plug, measuring 5.00 metres in length and finished in white. This cable is designed to ensure reliable and high-quality audio signal transmission, making it suitable for professional audio equipment setups. It has robust, dependable connectors and is used in environments requiring consistent, low-noise connections, such as studio recording, live sound reinforcement, and broadcast applications. Its durable construction and shielding provide enhanced performance, reducing interference in various complex audio systems. The Cordial CXM 5 FM-SNOW is an essential component in the toolkit of audio engineers and sound technicians requiring dependable, long-lasting connectivity solutions.
Connector 1 XLR Socket
Colour White
Type XLR Cable
Cable Length 5.00m
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Product Type XLR Cable
Type A XLR socket
Type B XLR plug

Trustpilot