Cordial CFY 3 WMM-LONG Audio Adapter Cable Black 3.5mm Jack 2x XLR 3m

MPN
CFY 3 WMM-LONG
Brand
Cordial
EAN-13
4250197629515
Order Code
16-1065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.15
10+ £12.66
100+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial CFY 3 WMM-LONG Audio Adapter Cable, identified by the Manufacturer's Part Number CFY 3 WMM-LONG, is a precise solution in the realm of audio and video cable assemblies. This adapter cable features a 3.5mm jack plug on one end and dual XLR plugs on the other, extending to a length of 3.00 metres. Its robust construction and reliable connectivity make it suitable for professional audio engineering applications where seamless integration between devices with different connection standards is required. The cable's design facilitates high-quality sound transmission, making it ideal for use in radio broadcasting, recording studios, and live sound environments where conversion between unbalanced and balanced audio signals is necessary. Its black outer jacket provides durability and discretion when installed in various professional settings.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Adapter cable
Cable features gold plated connectors
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B XLR plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot