Cordial CFY 0,3 WGG Audio Phono Y Adapter Black 30cm 3.5mm to 2x 6.35mm Jack

Order Code:

16-1062

Brand: Cordial MPN: CFY 0,3 WGG EAN-13: 4250197611237

Discontinued


Cordial CFY 0,3 WGG is an Audio Phono Y Adapter that provides a reliable solution for connecting 3.5 mm jack outputs to dual 6.35 mm jack inputs, measuring a convenient 30 cm in length. Designed for precise audio and video signal transmission, this adapter is constructed to suit professional audio applications, enabling seamless integration between devices such as mixing consoles, audio interfaces, and various consumer electronics. Its durable black exterior ensures longevity and resistance to wear, making it a staple within recording studios, live sound systems, and home audio setups. The Cordial CFY 0,3 WGG's robust build and high-quality connectors cater to engineers who require dependable and efficient signal routing in their audio projects.
Connector 1 Jack plug 3.5 mm
Connector 2 Jack
Length 0.3 m
Colour Black
Type Audio/phono Y adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B Jack socket 6.35mm

Alternatives (2)


Trustpilot