Cordial CFU 3 PP Adapter cable 2x Jack 6.35mm black 3.00m Stage Audio

MPN
CFU 3 PP
Brand
Cordial
EAN-13
4250197620499
Order Code
16-1058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial CFU 3 PP Adapter Cable is designed specifically for audio and video cable assemblies, identified by the part number CFU 3 PP. This adapter cable features a dual 6.35 mm jack plug configuration on both ends, facilitating reliable connections between audio equipment essential for stage and studio environments. The product is constructed to a length of 3.00 metres and is finished in black, ensuring both flexibility and a discreet presence in professional audio setups. It is particularly well-suited for applications requiring robust signal integrity, such as interfacing with musical instruments, audio interfaces, or sound mixing boards in recording and live performance contexts. The cable's durable design and quality connectivity ensure consistent performance, making it a practical choice for engineers needing dependable audio signal transmission.
Connector 1 Jack plug 6.35mm
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Adapter cable
Cable Use Audio/phono
No. of A connectors 2
No. of B connections 2
Type B Jack plug 6.35mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot