Cordial CFS0,9WW Cordial Jack Cinch Cable 3.5mm Black Flexible 0.90m

MPN
CFS 0,9 WW
Brand
Cordial
EAN-13
4250197610476
Order Code
16-1048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.83
10+ £5.58
100+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial CFS 0,9 WW is a high-quality audio cable designed for precise signal transmission in professional and consumer audio applications. This black flexible cable, measuring 0.90 metres in length, features a 3.5 mm stereo jack to RCA cinch connectors, making it suitable for interfacing between various audio equipment, including music players and stereo systems. Constructed with robust materials to ensure durability and optimal conductivity, the CFS 0,9 WW maintains signal integrity, thus providing reliable sound quality. This audio and video cable assembly is frequently utilised in engineering environments where secure and dependable audio connections are essential.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.9m
Colour Black
Type Cinch Cable
Cable features Flexible
Cable Use Cinch
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot