Cordial CFM 5 FM XLR Cable Black 1x XLR socket to 1x XLR plug 5m Audio Cable

MPN
CFM 5 FM
Brand
Cordial
EAN-13
4250197610018
Order Code
16-1046
Country of Origin
Czech Republic
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial CFM 5 FM XLR Cable (Manufacturer's Part Number) is a 5.00 metre black cable designed with one XLR socket and one XLR plug. This cable features high-quality shielding, ensuring minimal interference and robust signal transmission, making it ideal for professional audio environments. With its durable construction, it may be employed in sound engineering applications, such as connecting microphones to mixing consoles, studio monitors, or audio interfaces, where reliability and performance are critical. The Cordial CFM 5 FM provides a dependable connection in live sound, studio recording, and broadcast settings, underlining its versatility for various engineering tasks requiring XLR connectivity.
Connector 1 XLR socket
Connector 2 XLR
Length 5m
Colour Black
Type XLR Cable
Cable features Silver-plated
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot