Cordial CFM 3 VY Audio Cable 6.35 mm Jack to 3.5 mm Socket 3m Black

MPN
CFM 3 VY
Brand
Cordial
EAN-13
4250197629966
Order Code
16-1045
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.41
10+ £11.95
100+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial CFM 3 VY Audio Cable 6.35 mm Jack to 3.5 mm Socket 3m Black is an integral component produced by Cordial for audio and video signal transmission. This audio and phono cable assembly features a 6.35 mm jack plug at one end and a 3.5 mm jack socket at the other, providing a reliable connection over a 3.00 metre length. Designed for durability and high performance, it facilitates the extension of audio signals, ideal for connecting professional audio equipment that requires adaptation between differing jack sizes. Engineers typically deploy this cable in environments such as recording studios, live sound setups, and broadcasting stations, where the conversion and extension of audio signals are critical. Its robust construction ensures longevity and consistent signal integrity, making it a dependable choice for precise audio applications.
Connector 1 Jack plug 6.35mm
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable extension
Cable features gold plated connectors
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack socket 3.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot