Cordial CFI 1,5 RR audio cable 6.35mm jack plug black 1.50m flexible

MPN
CFI 1,5 RR
Brand
Cordial
EAN-13
4250197608930
Order Code
16-1042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cordial's CFI 1,5 RR audio cable, identified by the manufacturer's part number 04250197608930, is a robust solution designed for high-quality audio signal transmission. This cable features 6.35mm mono jack plugs, ensuring reliable connections in various audio environments. With a length of 1.50 metres, it provides ample reach for studio applications, live performances, and sound engineering tasks where flexible and dependable connectivity is required. Constructed with durability in mind, the CFI 1,5 RR is particularly suitable for integration into professional audio systems, offering consistent performance in transmitting signals between amplifiers, mixers, and other audio equipment. This cable's design aligns with the category of audio and video cable assemblies, ensuring it meets the rigorous demands of professional audio applications.
Connector 1 Jack plug 6.35mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Cinch Cable
Cable features Flexible
Cable Use Cinch
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot