Cordial CFD 0,9 AAMIDI Cable Black 1x XLR 5-pin to 1x XLR 5-pin 0.90 m

MPN
CFD 0,9 AA
Brand
Cordial
EAN-13
4250197608329
Order Code
16-1038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.97 £5.07
10+ £4.85
100+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial CFD 0,9 AA MIDI Cable is a high-quality audio and visual cable designed for professional engineering applications. This cable features precise 1x XLR 5-pin to 1x XLR 5-pin connectors over a length of 0.90 metres, ensuring reliable signal transmission for MIDI data. Its robust construction makes it suitable for use in demanding environments such as recording studios, live sound settings, and electronic musical instrument connections. The cable's durable black jacket provides effective protection against interference, and its compatibility with standard XLR connectors allows seamless integration into existing audio systems. The Cordial CFD 0,9 AA is ideal for engineers and audio technicians seeking dependable performance in audio signal routing.
Connector 1 XLR plug 5-pin
Connector 2 Jack
Length 0.9m
Colour Black
Type MIDI Cable
Cable Type Audio cable
Cable Use MIDI
No. of A connectors 1
No. of B connections 1
Type B XLR plug 5-pin

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot