Cordial CFD 0,6 AA MIDI Cable Black 0.60 m 5-pin XLR plug to 5-pin XLR plug

MPN
CFD 0,6 AA
Brand
Cordial
EAN-13
4250197608305
Order Code
16-1037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.86 £4.98
10+ £4.76
100+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial CFD 0,6 AA, identified by Manufacturer's Part Number 04250197608305, is a precision-engineered MIDI cable designed for professional audio and visual applications. This cable features dual 5-pin XLR connectors, each expertly crafted to ensure reliable signal integrity over its 0.60-metre length. Constructed with robust materials to endure demanding environments, it is optimised for use in MIDI interfacing scenarios, including studio equipment connections and live performance settings where consistent signal transmission is paramount. Its high-performance capabilities make it a preferred choice among audio engineers who require dependable connectivity solutions for complex MIDI systems. This product exemplifies the standard of quality expected in professional-grade audio equipment wiring.
Connector 1 XLR plug 5-pin
Connector 2 XLR
Length 0.6m
Colour Black
Type MIDI Cable
Cable Type Audio cable
Cable Use MIDI
No. of A connectors 1
No. of B connections 1
Type B XLR plug 5-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot