Cordial 15001 Cordial EM 6 FM XLR Cable Black 3-pin XLR socket to plug

MPN
15001
Brand
Cordial
EAN-13
4250197656115
Order Code
16-0963
Country of Origin
China
View Full Product Range (22)

Discontinued


Cordial 15001, the Cordial EM 6 FM XLR Cable, features robust 3-pin XLR connectors, one socket, and one plug, enclosed in a standard black casing. This cable is designed to ensure optimal signal integrity, with a balanced, low-noise transmission suitable for professional audio applications. Engineered for durability, the Cordial EM 6 FM is ideal for use in live sound environments, recording studios, and broadcasting setups, providing reliable connectivity between audio equipment. Combining a flexible cable jacket with high-quality connector design, this product addresses the demanding needs of audio engineers requiring consistent performance in critical signal paths.
Connector 1 XLR socket 3-pin
Connector 2 Jack
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Trustpilot