Cordial 14923 Jack Audio Cable black PVC 1m 3.5mm plug to plug

MPN
14923
Brand
Cordial
EAN-13
4250197658751
Order Code
16-0962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Cordial 14923 is an audio cable assembly designed for precise sound signal transmission, featuring a robust, flexible black PVC coating for durability and insulation over a length of 1 metre. Equipped with 3.5mm jack plugs on each end, this cable is suitable for connecting stereo and mono applications, making it ideal for professional audio environments such as studios and live sound engineering. Its twisted design helps reduce interference, ensuring clean and reliable signal integrity across various audio devices. This cable is often used in scenarios where compact and efficient audio interconnection is required, such as linking portable music players, computers, and audio mixing equipment.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot