Cordial 14903 Cordial ED 10 FM XLR Cable Black 10m 3-pin XLR Socket to Plug

MPN
14903
Brand
Cordial
EAN-13
4250197658034
Order Code
16-0961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £19.96 £16.97
10+ £16.40
100+ £16.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cordial 14903 offers the Cordial ED 10 FM XLR Cable, featuring a configuration of one XLR socket 3-pin and one XLR plug 3-pin, extending to a length of 10 metres. This black XLR cable is designed for professional audio applications, providing reliable signal transmission for microphones and balanced audio equipment. With its robust construction, this cable is suited for use in various engineering environments where audio fidelity and signal integrity are critical. The cable's durable connectors and shielding ensure minimal signal interference and optimal conductivity, making it indispensable in both studio and live sound settings.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 10m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot