Cordial 14902 ED 5 FM XLR Cable XLR socket-plug 3-pin 5 m Black

MPN
14902
Brand
Cordial
EAN-13
4250197658010
Order Code
16-0960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £16.81 £14.29
10+ £13.76
100+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Cordial 14902, known as the Cordial ED 5 FM XLR Cable, is a robust audio cable designed for professional audio applications. This cable features a 3-pin XLR socket at one end and a 3-pin XLR plug at the other, ensuring secure and reliable connections across its 5-metre length. The black cable is engineered for optimal signal transmission, minimising noise and interference, making it ideal for use in recording studios, live sound reinforcement, and broadcast environments where high-quality audio performance is critical. Built with durable materials, this cord endures the rigours of continuous use, meeting the demands of challenging technical conditions. The XLR connectors are standard in the audio industry, providing versatility for interfacing with microphones, mixers, and other audio equipment.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot