Cordial 14901 Cordial ED 3 FM XLR Cable Black 3m 3-pin socket to plug

MPN
14901
Brand
Cordial
EAN-13
4250197657990
Order Code
16-0959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £13.12 £11.15
10+ £10.72
100+ £10.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cordial 14901, ED 3 FM XLR Cable features a 3-metre length and is equipped with 3-pin XLR connectors, comprising one XLR socket and one XLR plug, ideal for balanced audio transmission. Engineered for reliable performance, this black cable is designed to minimise signal interference, making it suitable for professional audio applications such as studio recording, live sound reinforcement, and broadcasting. The cable's robust construction supports durability and longevity in demanding environments. Its versatility and high-quality signal integrity make it a staple in audio engineering settings where consistent and clear sound is critical.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot