Cordial 14899 Cordial ED 1 FM XLR Cable Black 1m 3-pin socket to plug

MPN
14899
Brand
Cordial
EAN-13
4250197657952
Order Code
16-0957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.18
10+ £9.75
100+ £9.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial 14899 presents the Cordial ED 1 FM XLR Cable, characterised by its robust design and reliable electrical connectivity, ideal for professional audio applications. This cable measures 1 metre in length and features a 3-pin XLR socket at one end and a 3-pin XLR plug at the other, making it suitable for linking microphones, audio interfaces, and sound systems where balanced audio transmission is critical. The cable's construction ensures efficient signal transfer and minimal interference, catering to demanding environments such as recording studios, live performances, and broadcasting. Its durable build quality supports consistent performance and longevity, aligning with the technical demands of audio and sound engineering. The cable's black outer sheath provides flexibility while maintaining a sleek and unobtrusive presence in various technological setups.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 1m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot