Cordial 14895 MIDI Cable 1x MIDI male - 1x MIDI male Black 1.50 m Audio Cable

MPN
14895
Brand
Cordial
EAN-13
4250197657877
Order Code
16-0953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.49 £4.67
10+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Cordial's product, part number 14895, also known as the ED 1,5 AA, is an audio and visual cable designed for connecting electronic musical instruments and devices using the MIDI protocol. The cable features a length of 1.50 metres with one MIDI male connector at each end, providing reliable and interference-free signal transmission suitable for studio or stage environments. Constructed in a durable black sheath, this cable is engineered to meet the demands of both professional and home audio setups, ensuring compatibility with various MIDI-capable devices. Typically, it is used by musicians and sound engineers for tasks such as linking MIDI keyboards, controllers, and sound modules, where precise digital communication is essential.
Connector 1 MIDI male
Connector 2 DIN
Length 1.5m
Colour Black
Type MIDI Cable
Cable features PVC coating
Cable Type Audio cable
Cable Use MIDI
No. of A connectors 1
No. of B connections 1
Type B MIDI male

Reviews

Be the first to submit a review

Trustpilot