Cordial 14894 MIDI Cable 1x MIDI male-1x MIDI male Black 1 m

MPN
14894
Brand
Cordial
EAN-13
4250197657853
Order Code
16-0952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.67 £3.97
10+ £3.79
100+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cordial 14894 is a MIDI cable featuring a configuration of one MIDI male connector to another MIDI male connector, with a length of 1 metre and a black finish. This cable, described as Cordial ED 1 AA, is specifically designed for efficient and reliable transmission of MIDI data, making it an essential component in both professional audio and visual systems. Engineered with precision, it provides robust connections suitable for use in studios, concert venues, and sound engineering applications. Its durable construction ensures minimal signal loss and longevity, catering to the demanding requirements of musicians and audio engineers alike.
Connector 1 MIDI male
Connector 2 DIN
Length 1m
Colour Black
Type MIDI Cable
Cable features PVC coating
Cable Type Audio cable
Cable Use MIDI
No. of A connectors 1
No. of B connections 1
Type B MIDI male

Reviews

Be the first to submit a review

Trustpilot