Cordial 14891 Audio Cable Adapter Black PVC 0.30m RCA Plug to Dual RCA Socket

MPN
14891
Brand
Cordial
EAN-13
4250197657792
Order Code
16-0949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.07 £6.46
10+ £6.20
100+ £6.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Cordial 14891 audio cable adapter, with the manufacturer part number EY 0,3 CEE, is a precisely engineered audio and video cable assembly. Featuring a design that consists of one RCA plug (phono) to two RCA sockets (phono), this 0.30-metre adapter is constructed with black PVC coating, ensuring durability and flexibility. It serves as a reliable component for audio signal splitting, commonly employed in both professional and home sound systems to facilitate the distribution of mono or stereo signals. This adapter is particularly useful in audio applications where a single audio source needs to be directed to multiple output devices, maintaining sound quality across diverse setups. Its robust build conforms to high engineering standards, making it suitable for use in various audio-visual setups, including music production, broadcasting, and home theatre systems.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 0.3m
Colour Black
Type Audio/phono Y adapter
Audio channels Mono
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA socket (phono)

Reviews

Be the first to submit a review

Trustpilot