Cordial 14879 Jack Audio Y adapter Black PVC 5 m 6.3 mm stereo to mono plugs

MPN
14879
Brand
Cordial
EAN-13
4250197657556
Order Code
16-0937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £8.29
10+ £7.97
100+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 14879 is an EY 5 VPP audio cable designed to facilitate the conversion of a stereo signal to mono outputs, featuring a robust 5-metre Black PVC outer jacket. This Y adapter cable is equipped with a 6.3 mm stereo jack plug at one end and two 6.3 mm mono jack plugs at the other, ensuring reliable connections for professional sound applications. Its durable construction makes it suitable for audio and video cable assemblies where splitting audio signals is required, particularly in studio environments, live performances, and sound engineering tasks. The Cordial 14879 effectively serves the needs of audio professionals who require dependable signal conversion to maintain sound integrity across various audio systems.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 5m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot