Cordial 14878 Y adapter Jack audio cable Black PVC 3 m Twin cable

MPN
14878
Brand
Cordial
EAN-13
4250197657532
Order Code
16-0936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Cordial 14878 offers a versatile EY 3 VPP cable solution, designed as an audio and video cable assembly. This Y adapter features a 6.3 mm stereo jack plug at one end and splits into two 6.3 mm mono jack plugs at the other, suitable for connecting a single stereo source to two mono inputs. Encased in a durable black PVC jacket, this 3-metre cable provides reliable transmission of audio signals, making it an ideal choice for professional audio environments, such as live sound settings, studio recordings, and music production. Its construction ensures optimal performance in various applications, where precise audio channel separation is necessary, and contributes to efficient sound system configurations. The robust design ensures longevity and dependable performance in high-demand settings.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot