Cordial 14877 Jack Audio Y adapter black PVC 1.50 m twin cable 6.3 mm plugs

MPN
14877
Brand
Cordial
EAN-13
4250197657518
Order Code
16-0935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial 14877 is an audio cable assembly known as the EY 1,5 VPP, designed for sound and music applications. This cable functions as an audio Y adapter with a length of 1.50 metres, crafted from durable black PVC. It features a configuration of one 6.3 mm stereo jack plug on one end, branching into two 6.3 mm mono jack plugs on the other, making it suitable for converting stereo signals into two mono outputs. The cable is engineered to provide reliable audio transmission, maintaining signal integrity and minimising interference. This product is ideal for use in recording studios, live sound environments, and audio installations where connecting stereo outputs to separate mono inputs is required.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot