Cordial 14876 Y adapter Black PVC 1 m Twin cable 6.3 mm Jack/RCA Audio

MPN
14876
Brand
Cordial
EAN-13
4250197657495
Order Code
16-0934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial 14876 is a high-quality audio and video cable assembly designed to facilitate the connection between professional audio equipment. The Cordial EY 1 VPP model is a 1-metre Y adapter featuring a configuration of one 6.3 mm stereo jack plug to two 6.3 mm mono jack plugs, crafted in durable black PVC. This cable is suitable for audio applications requiring the splitting of a stereo signal into two mono channels, making it ideal for use in sound engineering, recording studios, and live audio setups where reliable transmission of audio signals is essential. The robust construction ensures dependable performance and long-term durability, making it a valuable component in professional audio environments.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot