Cordial 14871 Cordial EY 1,5 WMM XLR Y adapter 1x 3.5 mm Jack 2x 3-pin XLR

MPN
14871
Brand
Cordial
EAN-13
4250197657396
Order Code
16-0929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.90
10+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 14871, EY 1,5 WMM XLR Y adapter, is designed for seamless audio signal conversion and distribution. This adapter features one 3.5 mm jack plug to two 3-pin XLR plugs, facilitating the bifurcation of signals to multiple destinations, commonly employed in professional audio applications such as studio environments, live sound setups, and broadcasting systems. Engineered with precision, it supports high-quality signal fidelity and robust connectivity, made possible by durable materials and meticulous construction standards, making it an essential component for audio engineers requiring efficient signal routing and adaptation solutions.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Type XLR Y adapter
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot