Cordial 14870 Cordial EY 1 WMM XLR Y adapter 3.5mm Jack to 2x XLR 3-pin

MPN
14870
Brand
Cordial
EAN-13
4250197657372
Order Code
16-0928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 14870, also referred to as the Cordial EY 1 WMM XLR Y adapter, is designed for professional audio applications requiring connectivity between different audio equipment standards. This adapter features a 3.5 mm stereo jack plug at one end that splits into two 3-pin XLR plugs, allowing seamless integration of consumer-grade audio devices with professional XLR equipment. The robust construction ensures signal integrity and durability, suitable for studio recording, live sound reinforcement, and broadcasting applications. With its precise engineering, this adapter provides a reliable solution for engineers needing to bridge disparate audio systems without compromising quality.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Type XLR Y adapter
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot