Cordial 14867 Audio/phono Y adapter 3.5mm to 6.3mm mono black PVC 1.50m

MPN
14867
Brand
Cordial
EAN-13
4250197657310
Order Code
16-0925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £7.29 £6.20
10+ £5.95
100+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Cordial 14867, also known as EY 1,5 WRPP, is an audio/phono Y adapter cable designed for professional sound applications. This cable features one 3.5 mm jack plug and two 6.3 mm mono jack plugs, making it suitable for converting a stereo output into dual mono outputs. Constructed with high-quality materials, it measures 1.50 metres in length and is encased in a black PVC coating, providing durability and flexibility for various setups. Its design is ideal for use in sound engineering, studio recordings, and live performances where precise audio routing is required. The Cordial 14867 facilitates seamless connectivity between devices with differing jack sizes, supporting reliable transmission of audio signals in complex audio and video systems.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Y adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot