Cordial 14866 Audio/phono Y adapter Black PVC coating 1 m twin cable

MPN
14866
Brand
Cordial
EAN-13
4250197657297
Order Code
16-0924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial 14866 Audio/phono Y adapter is a versatile 1-metre-long cable assembly with a robust black PVC coating. Engineered for audio applications, this adapter features a single 3.5 mm jack plug that splits into two 6.3 mm mono jack plugs, making it ideal for converting stereo outputs to mono inputs or vice versa. Its durable construction ensures reliable signal transmission, making it suitable for use in professional audio environments, recording studios, and live sound settings, where high-quality music playback and recording are essential. This adapter supports seamless integration between various audio devices, from consumer electronics to professional audio equipment, providing engineers with a dependable interface to connect different jack standards.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Y adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot