Cordial 14863 Audio/phono Y adapter PVC coating Jack 3.5 mm to 2 XLR 3-pin

MPN
14863
Brand
Cordial
EAN-13
4250197657235
Order Code
16-0921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £7.29 £6.20
10+ £5.95
100+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial 14863 is a reliable audio/phono Y adapter known for its robust PVC coating and versatile connectivity. This product features a Jack plug measuring 3.5 mm and terminates into two 3-pin XLR plugs, making it an ideal choice for audio and video cable assemblies within professional and consumer sound systems. Commonly used in audio engineering and recording studios, this cable facilitates the seamless connection of devices requiring conversion from a stereo mini-jack to dual mono XLR inputs. Its durable construction ensures longevity and consistent sound transmission, making it suitable for both live performances and studio recordings. With its twin cable design, the Cordial 14863 provides an efficient and effective solution for bridging various audio equipment.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Y adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot