Cordial 14862 Audio/phono Y adapter PVC coating Twin cable 3.5 mm to 6.3 mm

MPN
14862
Brand
Cordial
EAN-13
4250197657211
Order Code
16-0919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cordial 14862 is an audio/phono Y adapter cable with a 3.5 mm jack plug on one end and two 6.3 mm mono jack plugs on the other, making it ideal for connecting devices with different audio input standards. This cable assembly is coated with durable PVC, providing protection and flexibility, which ensures long-lasting performance in various environments. The twin cable design allows for efficient transmission of stereo audio signals to dual mono outputs, suitable for audio engineering applications such as connecting portable audio devices to professional sound equipment. This adapter cable supports high-quality sound transmission, making it a reliable choice for music production, live sound setups, and studio installations where precise audio connectivity is crucial.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Y adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot