Cordial 14860 Cordial 14860 Y adapter Audio/phono Black 3m PVC coating

MPN
14860
Brand
Cordial
EAN-13
4250197657174
Order Code
16-0917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.74
10+ £5.51
100+ £5.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial 14860 describes an audio and video cable assembly featuring a Y adapter configuration, designed to split a single 3.5 mm jack plug into two RCA phono plugs, facilitating diverse connectivity requirements in audio systems. This cable, known for its reliability, is encased in a durable black PVC coating and extends up to 3 metres, offering flexibility in various setups. Primarily utilised in engineering applications involving audio signal transmission, it proficiently links devices like personal computers, smartphones, and audio mixers to amplifiers or recording equipment, accommodating either stereo or mono sound configurations. The EY 3 WRCC model ensures seamless integration into both professional and consumer audio environments, providing a practical solution for sound engineers and audio technicians seeking consistent audio quality.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot