Cordial 14856 Cordial 14856 Jack RCA Y adapter black PVC 3 m

MPN
14856
Brand
Cordial
EAN-13
4250197659253
Order Code
16-0913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £6.71 £5.74
10+ £5.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 14856 is a precision-engineered audio/video cable assembly designed to facilitate seamless signal transmission between devices. This audio/phono Y adapter features a 1x 3.5 mm jack plug, allowing connectivity to a wide range of audio sources, while the dual RCA plugs enable stereo output, making it ideal for linking audio equipment such as mixers and amplifiers to speakers or recording devices. With a length of 3 metres and encased in a durable black PVC coating, this cable supports robust performance and resistivity to everyday wear and tear. Commonly employed in both professional and home audio environments, it is suited for applications requiring the conversion of stereo signals into a mono channel or vice versa while maintaining sound quality and clarity. The EY 3 WCC designation underscores its reliability in various music, audio, and sound system setups.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot