Cordial 14854 Y adapter Jack-RCA Black PVC 1 m Twin cable Audio & Video

MPN
14854
Brand
Cordial
EAN-13
4250197659215
Order Code
16-0911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.66 £4.31
10+ £4.12
100+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Cordial 14854 is an audio and video cable assembly designed for versatile connectivity needs. This Y adapter features a 1x 3.5 mm jack plug to 2x RCA plugs (phono), allowing it to connect devices that utilise different audio interfaces. The 1 metre cable is encased in a durable black PVC coating for enhanced protection and flexibility. Primarily used in engineering applications for sound, stereo, and mono connections, the cable facilitates the reliable transmission of audio signals between various devices such as mixing consoles, amplifiers, and DJ equipment. Its robust construction and compatibility make it ideal for professional audio setups and home entertainment systems requiring straightforward signal routing.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot