Cordial 14853 Cordial EU XLR Cable Black 3 m 2x XLR socket 3-pin 2x RCA plug

MPN
14853
Brand
Cordial
EAN-13
4250197659192
Order Code
16-0910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.12 £7.75
10+ £7.44
100+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cordial 14853 is a robust audio interconnection solution, exemplified by its precise XLR to RCA design. This cable features dual XLR 3-pin sockets connecting to twin RCA plugs, spanning a total length of 3 metres, and is coloured black for discreet integration into various audio setups. It is engineered for optimal signal transmission between professional and consumer audio equipment, making it ideal for studio applications, broadcast systems, and high-fidelity audio installations. The high-quality construction and impedance balance maintain signal integrity, which is critical for minimising noise and distortion. Its versatile connectivity makes it suitable for tasks that require conversion from balanced to unbalanced audio signals.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot