Cordial 14851 Cordial EU 1 XLR Cable Black 1 m Audio & Video Cable Assemblies

MPN
14851
Brand
Cordial
EAN-13
4250197659154
Order Code
16-0908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.86 £6.68
10+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 14851, is a type of XLR cable known as the Cordial EU 1 FC XLR Cable, featuring 2x XLR socket 3-pin to 2x RCA plug (phono) connections with a length of 1 metre and a black finish. This high-quality cable is designed for professional audio applications, providing reliable interconnection between devices with differing input and output types, specifically facilitating the connection of balanced 3-pin XLR outputs to unbalanced RCA inputs. With its robust build and precise engineering, it is suited for a variety of engineering applications including studio recording, live sound reinforcement systems, and broadcast environments where optimal audio signal transmission is crucial. The cable ensures minimal signal loss and interference, making it an essential component for engineers requiring dependable performance in complex audio setups.
Connector 1 XLR socket 3-pin
Connector 2 RCA
Length 1m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot