Cordial 14849 XLR Cable 2x 3-pin XLR to 2x RCA Phono Black 3 m

MPN
14849
Brand
Cordial
EAN-13
4250197659116
Order Code
16-0906
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 14849 is the Cordial EU 3 MC XLR Cable, featuring a configuration of two 3-pin XLR plugs to two RCA (phono) plugs, with a length of 3 metres in black. This cable is designed for high-quality, balanced audio signal transmission between professional audio equipment and consumer audio devices, facilitating connections that require adaptation between XLR and RCA interfaces. Constructed with precision-engineered materials, the cable ensures reliable signal integrity and minimisation of interference, making it suitable for use in studio engineering, live sound reinforcement, and broadcasting applications where precise audio fidelity is critical. Its robust construction also allows for durability and longevity in various demanding environments.
Connector 1 XLR plug 3-pin
Connector 2 RCA
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot