Cordial 14848 Cable XLR 3-pin-RCA phono Black 1.50 m Audio & Video Assemblies

MPN
14848
Brand
Cordial
EAN-13
4250197659093
Order Code
16-0905
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial 14848 presents the Cordial EU 1,5 MC XLR Cable designed for professional audio connectivity applications. This 1.50-metre black cable features dual 3-pin XLR plugs on one end and dual RCA phono plugs on the other, ensuring reliable connections between balanced and unbalanced audio equipment. The cable is suitable for various engineering applications, such as connecting mixing desks to amplifiers or integrating different audio systems where signal conversion is necessary. Engineers will appreciate the robust design and quality materials that maintain signal integrity and minimise noise interference. This versatile cable is an essential tool for audio and broadcast environments, providing stable and efficient signal transmission.
Connector 1 XLR plug 3-pin
Connector 2 RCA
Length 1.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot