Cordial 14845 Jack Audio Cable Black PVC 3m Twin 2x Jack plug 6.3 mm mono

MPN
14845
Brand
Cordial
EAN-13
4250197659031
Order Code
16-0902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial 14845 is a high-quality audio cable assembly, specifically designed for professional audio applications. The product features a robust black PVC coating, ensuring durability and flexibility in various environments. At each end, there are two 6.3 mm mono jack plugs, allowing for seamless connection in both transmitting and receiving audio signals. With a length of 3 metres, this cable is suitable for connecting musical instruments, audio interfaces, and other professional sound equipment, facilitating reliable mono audio signal transmission. Its construction also makes it a preferred choice for sound engineers and musicians requiring dependable audio connections in studio or live performance settings.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot