Cordial 14841 Audio Cable Jack 6.3mm to RCA phono Black PVC 3m

MPN
14841
Brand
Cordial
EAN-13
4250197658959
Order Code
16-0898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £7.07 £6.10
10+ £5.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Cordial 14841 is a high-quality audio cable designed to facilitate sound connections between different types of audio equipment. This cable features 2x 6.3 mm mono jack plugs to 2x RCA phono plugs, covered in a durable black PVC coating, and measures 3 metres in length. It is an ideal solution for professional audio setups requiring reliable connectivity between devices such as mixers, amplifiers, and various audio playback systems. Engineered for both stereo and mono configurations, this cable assembly is particularly suitable in environments requiring robust sound performance and dependable signal transmission, such as recording studios, live performance venues, and home audio systems. With its meticulous construction, it ensures minimal signal loss and interference, providing an optimal audio experience.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 RCA
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot