Cordial 14838 Audio Cable RCA to RCA Black PVC 6 m

MPN
14838
Brand
Cordial
EAN-13
4250197658898
Order Code
16-0895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.03 £7.18
10+ £6.91
100+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Cordial 14838 is a high-quality audio cable designed for dependable sound transmission and is part of the Audio & Video Cable Assemblies category. This product features a dual RCA plug configuration, with 2x RCA plugs on each end, ensuring secure and consistent audio connectivity suitable for various professional and consumer audio equipment. With a length of 6 metres, the cable is coated in black PVC, providing durability and flexibility for both studio and live audio applications. The Cordial 14838 is ideal for engineers and sound professionals needing reliable stereo or mono connections in setups such as home studios, broadcasting environments, and music production facilities. Its robust construction and precise design aid in minimising signal loss and interference, supporting high-fidelity audio transmission across connected devices.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 6m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot