Cordial 14837 Cordial 14837 Jack RCA Audio Cable Black PVC 3 m

MPN
14837
Brand
Cordial
EAN-13
4250197658874
Order Code
16-0894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.99 £6.46
10+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial 14837 is designed as a high-quality audio cable for use in professional sound environments. The Cordial 14837 Jack/RCA audio/phono cable features a dual configuration, incorporating 2x RCA plug to 2x RCA plug connections over a span of 3 m. Constructed with a durable black PVC coating, this cable ensures excellent signal integrity and durability for consistent audio transmission. Engineered for both stereo and mono applications, it finds typical use in connecting audio components such as amplifiers, mixers, and other sound equipment within studios or live settings. The use in Audio & Video Cable Assemblies makes it a reliable choice for engineers seeking efficient audio signal transfers.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot