Cordial 14836 Audio Cable Black PVC Phono to Phono 1.50 m

MPN
14836
Brand
Cordial
EAN-13
4250197658850
Order Code
16-0893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.71 £6.10
10+ £5.86
100+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Cordial 14836 is an audio cable assembly featuring dual RCA plugs at each end, designed to facilitate reliable sound transmission in a variety of audio systems. The cable, measuring 1.50 metres in length, is composed of a durable black PVC coating, making it both flexible and resilient in demanding environments. This cable is suitable for applications requiring the connection of stereo equipment, such as linking audio output devices to amplifiers or other signal processing devices, often used in both domestic and professional audio setups. With its robust construction and high-quality connectors, it ensures signal integrity and minimal interference, making it ideal for precise audio tasks and delivering sound excellence in engineering applications.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 1.5m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot